Add To Favorites
Product Overview
Digi-Key Part Number F3820CT-ND
Quantity Available 2.610
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLA1206NH

Description VARISTOR 25V 150A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 150A
Energy 0.40J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 1270pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F3820CT

15:43:20 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,97200 69,72
25 6,30000 157,50
100 5,51110 551,11
250 4,83644 1.209,11
500 4,27406 2.137,03
1.000 3,37428 3.374,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3820TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,05760
  • Digi-Reel® ? : F3820DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.610 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V18MLA1206NA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05760
Send Feedback