Add To Favorites
Product Overview
Digi-Key Part Number F2181CT-ND
Quantity Available 58.309
Can ship immediately
Manufacturer

Manufacturer Part Number

V18MLA0603H

Description VARISTOR 25V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22V
Varistor Voltage (Typ) 25V
Varistor Voltage (Max) 28V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 120pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names F2181CT

01:31:08 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,57700 35,77
25 3,13040 78,26
100 2,68240 268,24
250 2,32456 581,14
500 1,96686 983,43
1.000 1,51984 1.519,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2181TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 57.500 - Immediate
  • Unit Price: 1,34540
  • Digi-Reel® ? : F2181DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.309 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : V18MLA0603T-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,17180
  • Bulk ? : V18MLA0603A-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,34540
Send Feedback