Add To Favorites
Product Overview
Digi-Key Part Number F2176CT-ND
Quantity Available 15.999
Can ship immediately
Manufacturer

Manufacturer Part Number

V14MLA0805LH

Description VARISTOR 18.1V 40A 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Catalog Page 2095 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 15.9V
Varistor Voltage (Typ) 18.1V
Varistor Voltage (Max) 20.3V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 10VAC
Maximum DC Volts 14VDC
Capacitance @ Frequency 320pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-V14MLA0805LH-CHP V14MLA0805LH Littelfuse Inc. Tape & Reel (TR) ? 27.500 - Immediate
1,31544 2.500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2176CT

13:54:18 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,08800 40,88
25 3,62040 90,51
100 3,15350 315,35
250 2,74484 686,21
500 2,33604 1.168,02
1.000 1,86886 1.868,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2176TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 1,64430
  • Digi-Reel® ? : F2176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.999 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : V14MLA0805LA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,64430
Send Feedback