Add To Favorites
Product Overview
Digi-Key Part Number 1294-V14MLA0402NR-CHP
Quantity Available 10.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V14MLA0402NR

Description VARISTOR 18.7V 20A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLA Varistor Series
Product Training Modules Metal Oxide Varistors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MLA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) 15.9V
Varistor Voltage (Typ) 18.7V
Varistor Voltage (Max) 21.5V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 10VAC
Maximum DC Volts 14VDC
Capacitance @ Frequency 70pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2262TR-ND V14MLA0402NR Littelfuse Inc. Tape & Reel (TR) ? 0
0,91665 10.000
F2262CT-ND V14MLA0402NR Littelfuse Inc. Cut Tape (CT) ? 19.101 - Immediate
3,29000 1
F2262DKR-ND V14MLA0402NR Littelfuse Inc. Digi-Reel® ? 19.101 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 10.000

03:45:50 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
10.000 0,73332 7.333,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback