Add To Favorites
Product Overview
Digi-Key Part Number 1294-V0603MHS12NR-CHP
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

V0603MHS12NR

Description VARISTOR 55V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MHS Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series MHS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy 0.015J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2269TR-ND V0603MHS12NH Littelfuse Inc. Tape & Reel (TR) ? 15.000 - Immediate
1,17180 2.500
F2269CT-ND V0603MHS12NH Littelfuse Inc. Cut Tape (CT) ? 17.166 - Immediate
3,71000 1
V0603MHS12NT-ND V0603MHS12NT Littelfuse Inc. Tape & Reel (TR) ? 0
1,02060 10.000  Non-Stock ?
F2269DKR-ND V0603MHS12NH Littelfuse Inc. Digi-Reel® ? 17.166 - Immediate
Digi-Reel® 1
F6146TR-ND V0603MHS12NR Littelfuse Inc. Tape & Reel (TR) ? 0
1,17180 4.000  Non-Stock ?
Additional Resources
Standard Package ? 4.000

19:27:13 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
4.000 0,93744 3.749,76
8.000 0,87696 7.015,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback