Add To Favorites
Product Overview
Digi-Key Part Number 1294-TMOV20RP550E-CHP
Quantity Available 3.000
Can ship immediately

Manufacturer Part Number


Description VARISTOR 910V 10KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All

Circuit Protection


TVS - Varistors, MOVs


Littelfuse Inc.

Series TMOV®
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 819V
Varistor Voltage (Typ) 910V
Varistor Voltage (Max) 1001V (1.001kV)
Current - Surge 10kA
Energy 360J
Number of Circuits 1
Maximum AC Volts 550VAC
Maximum DC Volts 715VDC
Mounting Type Through Hole
Package / Case Disc 20mm

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4056-ND TMOV20RP550E Littelfuse Inc. Bulk ? 4.277 - Immediate
15,47000 1
Additional Resources
Standard Package ? 200

17:44:10 10-25-2016

Price & Procurement

All prices are in DKK.
Price Break Unit Price Extended Price
200 8,99985 1.799,97
400 7,99988 3.199,95
600 6,99988 4.199,93
1.000 5,79991 5.799,91
2.000 5,39992 10.799,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback