Add To Favorites
Product Overview
Digi-Key Part Number 1294-TMOV20RP200E-CHP
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

TMOV20RP200E

Description VARISTOR 314V 10KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TMOV®
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 283V
Varistor Voltage (Typ) 314V
Varistor Voltage (Max) 345V
Current - Surge 10kA
Energy 154J
Number of Circuits 1
Maximum AC Volts 200VAC
Maximum DC Volts 260VDC
Capacitance @ Frequency 1250pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4036-ND TMOV20RP200E Littelfuse Inc. Bulk ? 988 - Immediate
14,91000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 400

12:02:50 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
400 7,70560 3.082,24
800 6,08746 4.869,97
1.200 5,58658 6.703,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback