Add To Favorites
Product Overview
Digi-Key Part Number 1294-TMOV14RP275M-CHP
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TMOV14RP275M

Description VARISTOR 430V 6KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series iTMOV®
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 6kA
Energy 110J
Number of Circuits 1
Maximum AC Volts 275VAC
Maximum DC Volts 350VDC
Capacitance @ Frequency 450pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm 3-Lead
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4017-ND TMOV14RP275M Littelfuse Inc. Bulk ? 0
13,79000 1
Additional Resources
Standard Package ? 500

18:51:23 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
500 6,22300 3.111,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback