Add To Favorites
Product Overview
Digi-Key Part Number 1294-TMOV14RP140E-CHP
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

TMOV14RP140E

Description VARISTOR 220V 6KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TMOV®
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 198V
Varistor Voltage (Typ) 220V
Varistor Voltage (Max) 242V
Current - Surge 6kA
Energy 55J
Number of Circuits 1
Maximum AC Volts 140VAC
Maximum DC Volts 180VDC
Capacitance @ Frequency 900pF @ 1MHz
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4004-ND TMOV14RP140E Littelfuse Inc. Bulk ? 390 - Immediate
12,88000 1
Additional Resources
Standard Package ? 600

18:04:08 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
600 5,80160 3.480,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback