Add To Favorites
Product Overview
Digi-Key Part Number F6509CT-ND
Quantity Available 7.943
Can ship immediately
Manufacturer

Manufacturer Part Number

SPHV24-01ETG-C

Description TVS DIODE 24VWM 50VC SOD882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SPHV-C Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SPHV-C, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 17pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F6587CT-ND SPHV24-01KTG-C Littelfuse Inc. Cut Tape (CT) ? 0
3,29000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6509CT

01:17:07 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,20500 22,05
25 1,85920 46,48
100 1,51410 151,41
250 1,25468 313,67
500 1,03824 519,12
1.000 0,77868 778,68
2.500 0,71380 1.784,51
5.000 0,67053 3.352,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6509TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,60900
  • Digi-Reel® ? : F6509DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback