Add To Favorites
Product Overview
Digi-Key Part Number F5914CT-ND
Quantity Available 4.235
Can ship immediately
Manufacturer

Manufacturer Part Number

SP3012-06UTG

Description TVS DIODE 5VWM 7VC 14UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SP3012 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SP3012, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Automotive
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-UFDFN
Supplier Device Package 14-UDFN (3.5x1.35)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5914CT

23:57:25 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,11000 8,11
10 7,20500 72,05
25 6,50560 162,64
100 5,69290 569,29
250 4,99592 1.248,98
500 4,41500 2.207,50
1.000 3,48552 3.485,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5914TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,15840
  • Digi-Reel® ? : F5914DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.235 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback