Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMCJ24CA-CHP
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ24CA

Description TVS DIODE 24VWM 38.9VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMCJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMCJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 38.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ24CALFTR-ND SMCJ24CA Littelfuse Inc. Tape & Reel (TR) ? 3.000 - Immediate
1,52250 3.000
SMCJ24CALFCT-ND SMCJ24CA Littelfuse Inc. Cut Tape (CT) ? 4.259 - Immediate
4,34000 1
SMCJ24CALFDKR-ND SMCJ24CA Littelfuse Inc. Digi-Reel® ? 4.259 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

09:45:00 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 1,36416 4.092,48
6.000 1,27008 7.620,48
15.000 1,22304 18.345,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback