Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMBJ70CA-CHP
Quantity Available 30.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ70CA

Description TVS DIODE 70VWM 113VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBJ Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70V
Voltage - Breakdown (Min) 77.8V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 5.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ70CALFTR-ND SMBJ70CA Littelfuse Inc. Tape & Reel (TR) ? 0
0,88935 3.000
SMBJ70CALFCT-ND SMBJ70CA Littelfuse Inc. Cut Tape (CT) ? 1.689 - Immediate
3,64000 1
SMBJ70CALFDKR-ND SMBJ70CA Littelfuse Inc. Digi-Reel® ? 1.689 - Immediate
Digi-Reel® 1
SMBJ70CA-T7-ND SMBJ70CA-T7 Littelfuse Inc. Tape & Reel (TR) ? 0
1,49380 500  Non-Stock ?
Additional Resources
Standard Package ? 3.000

15:46:03 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,84196 2.525,88
6.000 0,78764 4.725,84
15.000 0,73332 10.999,80
30.000 0,69530 20.858,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback