Add To Favorites
Product Overview
Digi-Key Part Number 1294-SMBJ17A-CHP
Quantity Available 18.000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ17A

Description TVS DIODE 17VWM 27.6VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBJ Series
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SMBJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 17V
Voltage - Breakdown (Min) 18.9V
Voltage - Clamping (Max) @ Ipp 27.6V
Current - Peak Pulse (10/1000µs) 21.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ17ALFTR-ND SMBJ17A Littelfuse Inc. Tape & Reel (TR) ? 60.000 - Immediate
0,80850 3.000
SMBJ17ALFCT-ND SMBJ17A Littelfuse Inc. Cut Tape (CT) ? 62.296 - Immediate
3,29000 1
SMBJ17ALFDKR-ND SMBJ17A Littelfuse Inc. Digi-Reel® ? 62.296 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

18:03:21 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,81312 2.439,36
6.000 0,76384 4.583,04
15.000 0,71456 10.718,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback