Add To Favorites
Product Overview
Digi-Key Part Number F4129CT-ND
Quantity Available 7.955
Can ship immediately
Manufacturer

Manufacturer Part Number

SG300

Description GDT 300V 1KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 300V 1000A (1kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SG Series
Featured Product SG Series GDT Surge Arrester SMD 1812 Size
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SG
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 300V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4129CT

01:53:52 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
5 9,67400 48,37
10 9,04400 90,44
50 7,48440 374,22
100 6,23700 623,70
250 6,08104 1.520,26
500 5,14556 2.572,78
1.000 4,52186 4.521,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4129TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 3,89813
  • Digi-Reel® ? : F4129DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback