Add To Favorites
Product Overview
Digi-Key Part Number SESD1103Q6UG-0020-090CT-ND
Quantity Available 23.612
Can ship immediately
Manufacturer

Manufacturer Part Number

SESD1103Q6UG-0020-090

Description TVS DIODE 7VWM 9.2VC DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101, SESD, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 6
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7V (Max)
Voltage - Breakdown (Min) 9V (Typ)
Voltage - Clamping (Max) @ Ipp 9.2V (Typ)
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, HDMI
Capacitance @ Frequency 0.2pF @ 3GHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-XDFN (0.8x2.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6721CT
F6721CT-ND
SESD1103Q6UG-0020-090CT

18:21:23 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,14000 11,14
10 9,88400 98,84
25 8,92520 223,13
100 7,81000 781,00
250 6,85372 1.713,43
500 6,05680 3.028,40
1.000 4,78173 4.781,73
2.500 4,46293 11.157,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback