Add To Favorites
Product Overview
Digi-Key Part Number SMD150F/33-2920-2CT-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD150F/33-2920-2

Description POLYSWITCH 33V 1.5A SMD
Expanded Description PTC Resettable Fuse 33V Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1,5A
Current - Trip (It) 3A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 80 mOhm
Resistance - Post Trip (R1) (Max) 230 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMD150F/33-2920-2CT

16:08:57 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
5 4,41000 22,05
10 4,27000 42,70
50 3,59100 179,55
100 2,98130 298,13
250 2,71040 677,60
500 2,30384 1.151,92
1.000 2,03280 2.032,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMD150F/33-2920-2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,72480
  • Digi-Reel® ? : SMD150F/33-2920-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback