Add To Favorites
Product Overview
Digi-Key Part Number ZEN059V130A24LSCT-ND
Quantity Available 5.381
Can ship immediately
Manufacturer

Manufacturer Part Number

ZEN059V130A24LS

Description POLYZEN 5.9V PPTC/ZENER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Working 24V
Voltage - Clamping 6V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names ZEN059V130A24LSCT

02:23:57 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,44000 13,44
10 12,11000 121,10
25 10,81640 270,41
100 9,73350 973,35
250 8,65200 2.163,00
500 7,57050 3.785,25
1.000 6,27270 6.272,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN059V130A24LSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,67000
  • Digi-Reel® ? : ZEN059V130A24LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback