Add To Favorites
Product Overview
Digi-Key Part Number AHS080-2018-2CT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

AHS080-2018-2

Description POLYSWITCH PTC RESET 0.80A
Expanded Description PTC Resettable Fuse 16V 800mA Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 16V
Current - Max 70A
Current - Hold (Ih) (Max) 800mA
Current - Trip (It) 2A
R Min/Max 0.130 ~ 0.550 Ohm
Time to Trip 9s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AHS080-2018-2CT
AHS080-2018CT
AHS080-2018CT-ND

07:14:18 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,71000 5,71
5 5,51400 27,57
10 5,35100 53,51
50 4,50080 225,04
100 3,73650 373,65
250 3,39668 849,17
500 2,88726 1.443,63
1.000 2,54752 2.547,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AHS080-2018-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,12293
Send Feedback