Add To Favorites
Product Overview
Digi-Key Part Number SMD030F-2018-2CT-ND
Quantity Available 35.211
Can ship immediately
Manufacturer

Manufacturer Part Number

SMD030F-2018-2

Description POLYSWITCH PTC RESET 0.3A SMD
Expanded Description PTC Resettable Fuse 60V 300mA Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PolySwitch®, SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 20A
Current - Hold (Ih) (Max) 300mA
Current - Trip (It) 800mA
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 500 mOhm
Resistance - Post Trip (R1) (Max) 2.3 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.200" L x 0.180" W (5.08mm x 4.58mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Approvals CSA, TUV, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMD030F-2018-2CT

17:08:03 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
5 4,45200 22,26
10 4,31900 43,19
50 3,63160 181,58
100 3,01560 301,56
250 2,74120 685,30
500 2,33002 1.165,01
1.000 2,05590 2.055,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMD030F-2018-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 1,71325
  • Digi-Reel® ? : SMD030F-2018-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback