• Obsolete item.
Product Overview
Digi-Key Part Number F5771CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PGB2010201KR

Description TVS DIODE 12VWM 55VC 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PulseGuard® PGB 0201
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 55V (Typ)
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5771CT

08:31:17 1-22-2017

Send Feedback