Add To Favorites
Product Overview
Digi-Key Part Number 1294-P6SMB27CA-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB27CA

Description TVS DIODE 23.1VWM 37.5VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P6SMB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.7V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 16.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6SMB27CALFTR-ND P6SMB27CA Littelfuse Inc. Tape & Reel (TR) ? 0
1,05245 3.000
P6SMB27CALFCT-ND P6SMB27CA Littelfuse Inc. Cut Tape (CT) ? 4.467 - Immediate
3,29000 1
P6SMB27CALFDKR-ND P6SMB27CA Littelfuse Inc. Digi-Reel® ? 4.467 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000

03:55:03 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,84196 2.525,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback