Add To Favorites
Product Overview
Digi-Key Part Number 1294-P6KE7.5A-CHP
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE7.5A

Description TVS DIODE 6.4VWM 11.3VC DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P6KE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P6KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 6.4V
Voltage - Breakdown (Min) 7.13V
Voltage - Clamping (Max) @ Ipp 11.3V
Current - Peak Pulse (10/1000µs) 54A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE7.5ALFTR-ND P6KE7.5A Littelfuse Inc. Tape & Reel (TR) ? 8.000 - Immediate
0,92400 4.000
P6KE7.5ALFCT-ND P6KE7.5A Littelfuse Inc. Cut Tape (CT) ? 8.117 - Immediate
3,78000 1
Additional Resources
Standard Package ? 4.000

01:49:56 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
4.000 0,73920 2.956,80
8.000 0,69440 5.555,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback