Add To Favorites
Product Overview
Digi-Key Part Number 1294-5KP75CA-CHP
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

5KP75CA

Description TVS DIODE 75VWM 121VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5KP Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 5KP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 75V
Voltage - Breakdown (Min) 83.3V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 42.1A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5KP75CALFTR-ND 5KP75CA Littelfuse Inc. Tape & Reel (TR) ? 1.600 - Immediate
16,21200 800
5KP75CALFCT-ND 5KP75CA Littelfuse Inc. Cut Tape (CT) ? 2.365 - Immediate
31,15000 1
5KP75CA-B-ND 5KP75CA-B Littelfuse Inc. Bulk ? 0
22,15640 100  Non-Stock ?
Additional Resources
Standard Package ? 800

01:19:33 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
800 12,96960 10.375,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback