Add To Favorites
Product Overview
Digi-Key Part Number 1294-5KP7.5A-CHP
Quantity Available 10.400
Can ship immediately
Manufacturer

Manufacturer Part Number

5KP7.5A

Description TVS DIODE 7.5VWM 12.9VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5KP Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 5KP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 395.3A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5KP7.5ALFTR-ND 5KP7.5A Littelfuse Inc. Tape & Reel (TR) ? 1.600 - Immediate
9,66648 800
5KP7.5ALFCT-ND 5KP7.5A Littelfuse Inc. Cut Tape (CT) ? 2.309 - Immediate
19,53000 1
5KP7.5A-B-ND 5KP7.5A-B Littelfuse Inc. Bulk ? 0
13,76550 100  Non-Stock ?
Additional Resources
Standard Package ? 800

08:06:10 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
800 7,73316 6.186,53
1.600 7,09686 11.354,98
2.400 6,60745 15.857,87
5.600 6,36273 35.631,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback