Add To Favorites
Product Overview
Digi-Key Part Number WK6277CT-ND
Quantity Available 1.960
Can ship immediately
Manufacturer

Manufacturer Part Number

39611000000

Description FUSE BOARD MNT 1A 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 396 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 396
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 3.25
Approvals cUL, PSE/JET, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.0868 Ohm
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-39611000000-CHP 39611000000 Littelfuse Inc. Tape & Box (TB) ? 0
Call 1.400
Additional Resources
Standard Package ? 1
Other Names WK6277CT

02:42:10 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,51000 6,51
5 6,32800 31,64
10 5,91500 59,15
50 4,89720 244,86
100 4,08100 408,10
250 3,97908 994,77
500 3,36686 1.683,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK6277TB-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 2,68975
Send Feedback