Add To Favorites
Product Overview
Digi-Key Part Number F5512CT-ND
Quantity Available 1.393
Can ship immediately
Manufacturer

Manufacturer Part Number

39601600000

Description FUSE BRD MNT 160MA 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 396 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 396
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 160mA
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.09
Approvals cUL, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 1.77 Ohm
 
Additional Resources
Standard Package ? 1
Other Names F5512CT

11:20:40 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,11000 8,11
5 7,86800 39,34
10 7,35300 73,53
50 6,08560 304,28
100 5,07180 507,18
250 4,94488 1.236,22
500 4,18418 2.092,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F5512TB-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 0
  • Unit Price: 3,34276
Send Feedback