Add To Favorites
Product Overview
Digi-Key Part Number WK4563BK-ND
Quantity Available 1.446
Can ship immediately
Manufacturer

Manufacturer Part Number

38511000440

Description FUSE BRD MNT 1A 125VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 385 Series
Catalog Page 2164 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series TE5® 385
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC -
Response Time Slow
Applications Telecom
Features -
Class -
Approvals cURus
Operating Temperature -40°C ~ 85°C
Breaking Capacity @ Rated Voltage 50A
Mounting Type Through Hole
Package / Case Radial, Box
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Melting I²t 4.5
DC Cold Resistance 0.083 Ohm
 
Associated Product
Additional Resources
Standard Package ? 1.400
Other Names 3851100041
3851100044
WK4563BK

07:25:34 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,44000 4,44
5 4,31400 21,57
10 4,17400 41,74
50 3,51240 175,62
100 2,91590 291,59
250 2,65080 662,70
500 2,25318 1.126,59
1.000 1,98810 1.988,10
5.000 1,78929 8.946,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback