Add To Favorites
Product Overview
Digi-Key Part Number F4445-ND
Quantity Available 3.038
Can ship immediately
Manufacturer

Manufacturer Part Number

35412000029

Description FUSE CERAMIC 2A 440VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 354 series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 354
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 440V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 5.3
Approvals cULus
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
 
Additional Resources
Standard Package ? 100
Other Names 3541200002
3541200002-ND
35412000029-ND
F4445

11:50:30 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,25000 12,25
5 11,67600 58,38
10 11,09500 110,95
50 8,95160 447,58
100 7,58940 758,94
250 7,39480 1.848,70
500 6,22720 3.113,60
1.000 5,54610 5.546,10
5.000 4,86500 24.325,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback