Add To Favorites
Product Overview
Digi-Key Part Number F3134CT-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

2920L200DR

Description PTC RESETTABLE 15V 2A SMD 2920
Expanded Description PTC Resettable Fuse 15V Ih Surface Mount 2920 (7351 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2920L Series Datasheet
Catalog Page 2154 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 2920L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 2A
Current - Trip (It) 4A
Time to Trip 5s
Resistance - Initial (Ri) (Min) 50 mOhm
Resistance - Post Trip (R1) (Max) 125 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3134CT

10:07:05 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
5 5,50200 27,51
10 5,33400 53,34
50 4,48980 224,49
100 3,72680 372,68
250 3,38800 847,00
500 2,87980 1.439,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3134TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,23300
  • Digi-Reel® ? : F3134DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback