Add To Favorites
Product Overview
Digi-Key Part Number F4409-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

23112000029

Description FUSE CERAMIC 2A 500VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 231 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 231
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 500V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 0.35
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2311200002
2311200002-ND
23112000029-ND
F4409

21:33:56 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,87000 44,87
5 43,30200 216,51
10 41,74800 417,48
50 32,47300 1.623,65
100 27,06060 2.706,06
250 26,28724 6.571,81
500 22,42142 11.210,71
1.000 21,26166 21.261,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback