Add To Favorites
Product Overview
Digi-Key Part Number F4067CT-ND
Quantity Available 4.682
Can ship immediately
Manufacturer

Manufacturer Part Number

1210L350SL-SYR

Description FUSE RESETTABLE PTC 3.5A 6V SMD
Expanded Description PTC Resettable Fuse 6V 3.5A Ih Surface Mount 1210 (3225 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Lo Rho POLYFUSE Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, LoRho
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 50A
Current - Hold (Ih) (Max) 3.5A
Current - Trip (It) 7A
Time to Trip 2s
Resistance - Initial (Ri) (Min) 3 mOhm
Resistance - Post Trip (R1) (Max) 18 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names F4067CT

01:20:17 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,90000 25,90
5 25,00400 125,02
10 24,15000 241,50
50 18,97280 948,64
100 15,52320 1.552,32
250 15,09200 3.773,00
500 12,93600 6.468,00
1.000 12,07360 12.073,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4067TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 9,80000
  • Digi-Reel® ? : F4067DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback