Add To Favorites
Product Overview
Digi-Key Part Number F6132CT-ND
Quantity Available 4.831
Can ship immediately
Manufacturer

Manufacturer Part Number

1210L110/12WR

Description PTC 12V POLYFUSE SMT 1210 1.10A
Expanded Description PTC Resettable Fuse 12V 1.1A Ih Surface Mount 1210 (3225 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1210L Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 1210L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 100A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 60 mOhm
Resistance - Post Trip (R1) (Max) 210 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names F6132CT

00:53:30 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,00000 7,00
5 6,80400 34,02
10 6,36300 63,63
50 5,26680 263,34
100 4,38900 438,90
250 4,27924 1.069,81
500 3,62096 1.810,48
1.000 3,18206 3.182,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6132TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,69325
  • Digi-Reel® ? : F6132DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback