Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE530ACT-ND
Quantity Available 1.996
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE530A

Description TVS DIODE 451VWM 725VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 451V
Voltage - Breakdown (Min) 503.5V
Voltage - Clamping (Max) @ Ipp 725V
Current - Peak Pulse (10/1000µs) 2.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
You May Also Be Interested In
  • DH60-18A - IXYS | DH60-18A-ND DigiKey Electronics
  • DH60-18A
  • IXYS
  • DIODE GEN PURP 1.8KV 60A TO247AD
  • Unit Price 80,02000
  • DH60-18A-ND
Additional Resources
Standard Package ? 1
Other Names 1.5KE530ACT

15:42:28 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,61900 56,19
25 4,97440 124,36
100 4,33290 433,29
250 3,77120 942,80
500 3,20958 1.604,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE530ATR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 2,49288
  • Bulk ? : 1.5KE530A-B-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,11610
Send Feedback