Add To Favorites
Product Overview
Digi-Key Part Number F7136CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1.5KE480CA

Description TVS DIODE 408VWM 658VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 408V
Voltage - Breakdown (Min) 456V
Voltage - Clamping (Max) @ Ipp 658V
Current - Peak Pulse (10/1000µs) 2.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names F7136CT

11:33:53 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,20000 6,20
10 5,49200 54,92
25 4,96040 124,01
100 4,34070 434,07
250 3,80924 952,31
500 3,36638 1.683,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7136TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 2,75232
  • Bulk ? : 1.5KE480CA-B-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,44040
Send Feedback