Add To Favorites
Product Overview
Digi-Key Part Number 0603SFV350F/32-2CT-ND
Quantity Available 13.383
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFV350F/32-2

Description FUSE BOARD MOUNT 3.5A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.73
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.014" H (1.60mm x 0.80mm x 0.35mm)
DC Cold Resistance 0.028 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFV350F/32-2CT

09:33:22 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,12000 7,12
5 6,88000 34,40
10 6,43000 64,30
50 5,32280 266,14
100 4,43590 443,59
250 4,32504 1.081,26
500 3,65966 1.829,83
1.000 3,21600 3.216,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFV350F/32-2TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 2,62119
  • Digi-Reel® ? : 0603SFV350F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback