Add To Favorites
Product Overview
Digi-Key Part Number 0603SFV300F/32-2CT-ND
Quantity Available 15.417
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFV300F/32-2

Description FUSE BOARD MOUNT 3A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.46
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.014" H (1.60mm x 0.80mm x 0.35mm)
DC Cold Resistance 0.039 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFV300F/32-2CT

13:34:24 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,40000 8,40
5 8,16200 40,81
10 7,63700 76,37
50 6,31960 315,98
100 5,26680 526,68
250 5,13520 1.283,80
500 4,34518 2.172,59
1.000 3,81843 3.818,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFV300F/32-2TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 3,11220
  • Digi-Reel® ? : 0603SFV300F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback