Add To Favorites
Product Overview
Digi-Key Part Number 0603SFS500F/32-2CT-ND
Quantity Available 9.977
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFS500F/32-2

Description FUSE BOARD MOUNT 5A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Slow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.2
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance 0.013 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFS500F/32-2CT
0603SFS500F/32CT
0603SFS500F/32CT-ND

15:12:22 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
5 5,48800 27,44
10 5,13800 51,38
50 4,25040 212,52
100 3,54200 354,20
250 3,45352 863,38
500 2,92222 1.461,11
1.000 2,56795 2.567,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFS500F/32-2TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,21375
  • Digi-Reel® ? : 0603SFS500F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback