Add To Favorites
Product Overview
Digi-Key Part Number F5692CT-ND
Quantity Available 8.954
Can ship immediately
Manufacturer

Manufacturer Part Number

0466.250NRHF

Description FUSE BOARD MNT 250MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 466 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SlimLine™ 466
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.001
Approvals CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance 0.71 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5692CT

16:01:56 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,92000 5,92
5 5,72400 28,62
10 5,54800 55,48
50 4,66560 233,28
100 3,87260 387,26
250 3,52076 880,19
500 2,99272 1.496,36
1.000 2,64058 2.640,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5692TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,16047
  • Digi-Reel® ? : F5692DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback