• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number F6011DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0452.500NRL

Description FUSE BOARD MNT 500MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 452, 454 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 452
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.024
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance 0.7 Ohm
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-0452.500NRL-CHP 0452.500NRL Littelfuse Inc. Tape & Reel (TR) ? 5.000 - Immediate
3,49736 5.000
Additional Resources
Standard Package ? 1
Other Names F6011DKR

14:38:50 1-20-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2598TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,87613
  • Tape & Reel (TR) ? : F6011TR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,37171
  • Cut Tape (CT) ? : F2598CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.109 - Immediate
  • Unit Price: 11,63000
  • Digi-Reel® ? : F2598DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback