Add To Favorites
Product Overview
Digi-Key Part Number F6014CT-ND
Quantity Available 1.106
Can ship immediately
Manufacturer

Manufacturer Part Number

0451.062MR

Description FUSE BRD MNT 62MA 125VAC/VDC SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 451,453 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series NANO²® 451
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 62mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00019
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
 
Additional Resources
Standard Package ? 1
Other Names F6014CT

15:39:07 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,13000 28,13
5 27,21400 136,07
10 26,27500 262,75
50 20,64380 1.032,19
100 16,89040 1.689,04
250 16,42116 4.105,29
500 14,07532 7.037,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F6014TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 11,94270
  • Digi-Reel® ? : F6014DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback