Add To Favorites
Product Overview
Digi-Key Part Number F1857CT-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

0429007.WRML

Description FUSE BOARD MNT 7A 24VAC/VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 429 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 429
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 24V
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 3.6
Approvals CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm)
DC Cold Resistance 0.00925 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1857CT

14:53:52 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,88000 5,88
5 5,68400 28,42
10 5,50900 55,09
50 4,63260 231,63
100 3,84510 384,51
250 3,49580 873,95
500 2,97150 1.485,75
1.000 2,62185 2.621,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1857TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,18489
  • Digi-Reel® ? : F1857DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback