Add To Favorites
Product Overview
Digi-Key Part Number F1998CT-ND
Quantity Available 7.778
Can ship immediately
Manufacturer

Manufacturer Part Number

0263.250WRT1L

Description FUSE BRD MNT 250MA 250VAC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 263 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 263
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0165
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance 0.715 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1998CT

16:57:14 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,88000 19,88
5 18,97000 94,85
10 18,01800 180,18
50 14,54040 727,02
100 12,32700 1.232,70
250 12,01116 3.002,79
500 10,11472 5.057,36
1.000 9,00844 9.008,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1998TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 7,47110
  • Tape & Box (TB) ? : F5530TB-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 11,42540
  • Cut Tape (CT) ? : F5530CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 419 - Immediate
  • Unit Price: 20,30000
  • Bulk ? : F2326-ND
  • Minimum Quantity: 1
  • Quantity Available: 514 - Immediate
  • Unit Price: 18,27000
  • Tape & Box (TB) ? : 0263.250MAT1L-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,04235
  • Tape & Box (TB) ? : 0263.250WAT1L-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,50750
  • Bulk ? : 0263.250VXL-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 55,20200
Send Feedback