Add To Favorites
Product Overview
Digi-Key Part Number 1294-0251005.NAT1L-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0251005.NAT1L

Description FUSE BRD MNT 5A 125VAC/VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 4.14
Approvals CCC, CSA, PSE, TUV, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 0.0155 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2317-ND 0251005.MXL Littelfuse Inc. Bulk ? 16.212 - Immediate
5,04000 1
F1849TB-ND 0251005.MAT1L Littelfuse Inc. Tape & Box (TB) ? 0
2,25750 1.000
F3174TR-ND 0251005.MRT1L Littelfuse Inc. Tape & Reel (TR) ? 0
2,25750 1.000
F5566TR-ND 0251005.NRT1L Littelfuse Inc. Tape & Reel (TR) ? 5.000 - Immediate
2,02230 5.000
F3174CT-ND 0251005.MRT1L Littelfuse Inc. Cut Tape (CT) ? 66 - Immediate
5,53000 1
F5528TB-ND 0251005.HAT1L Littelfuse Inc. Tape & Box (TB) ? 100 - Immediate
3,71140 100
F5993TB-ND 0251005.NAT1L Littelfuse Inc. Tape & Box (TB) ? 0
2,07900 5.000  Non-Stock ?
F1849CT-ND 0251005.MAT1L Littelfuse Inc. Cut Tape (CT) ? 279 - Immediate
5,53000 1
F5528CT-ND 0251005.HAT1L Littelfuse Inc. Cut Tape (CT) ? 270 - Immediate
5,95000 1
F5566CT-ND 0251005.NRT1L Littelfuse Inc. Cut Tape (CT) ? 9.896 - Immediate
5,53000 1
0251005.PAT1L-ND 0251005.PAT1L Littelfuse Inc. Tape & Box (TB) ? 0
2,69500 2.000  Non-Stock ?
Additional Resources
Standard Package ? 5.000

19:24:50 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 1,66320 8.316,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback