Add To Favorites
Product Overview
Digi-Key Part Number 1294-0251004.NAT1L-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0251004.NAT1L

Description FUSE BRD MNT 4A 125VAC/VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 2.45
Approvals CCC, CSA, PSE, TUV, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 0.0204 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2316-ND 0251004.MXL Littelfuse Inc. Bulk ? 3.160 - Immediate
5,08000 1
F1848TB-ND 0251004.MAT1L Littelfuse Inc. Tape & Box (TB) ? 1.000 - Immediate
2,27363 1.000
F3173TR-ND 0251004.MRT1L Littelfuse Inc. Tape & Reel (TR) ? 3.000 - Immediate
2,27363 1.000
F3173CT-ND 0251004.MRT1L Littelfuse Inc. Cut Tape (CT) ? 3.154 - Immediate
5,57000 1
F1848CT-ND 0251004.MAT1L Littelfuse Inc. Cut Tape (CT) ? 1.139 - Immediate
5,57000 1
F5527CT-ND 0251004.HAT1L Littelfuse Inc. Cut Tape (CT) ? 100 - Immediate
5,99000 1
F5999CT-ND 0251004.NRT1L Littelfuse Inc. Cut Tape (CT) ? 5.000 - Immediate
5,57000 1
Additional Resources
Standard Package ? 5.000

15:24:57 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 1,67508 8.375,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback