Add To Favorites
Product Overview
Digi-Key Part Number 1294-0251003.MRT1L-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0251003.MRT1L

Description FUSE BRD MNT 3A 125VAC/VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 1.19
Approvals CCC, CSA, PSE, TUV, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F3172TR-ND 0251003.MRT1L Littelfuse Inc. Tape & Reel (TR) ? 4.000 - Immediate
2,27363 1.000
F3172CT-ND 0251003.MRT1L Littelfuse Inc. Cut Tape (CT) ? 4.281 - Immediate
5,57000 1
Additional Resources
Standard Package ? 1.000

16:24:57 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1.000 1,81890 1.818,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback