Add To Favorites
Product Overview
Digi-Key Part Number 1294-0251.250NRT1L-CHP
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

0251.250NRT1L

Description FUSE BOARD MNT 250MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 0.0116
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 0.665 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2309-ND 0251.250MXL Littelfuse Inc. Bulk ? 15.185 - Immediate
5,60000 1
F1843TB-ND 0251.250MAT1L Littelfuse Inc. Tape & Box (TB) ? 1.000 - Immediate
3,08560 1.000
F3165TR-ND 0251.250MRT1L Littelfuse Inc. Tape & Reel (TR) ? 5.000 - Immediate
3,08560 1.000
F5997TR-ND 0251.250NRT1L Littelfuse Inc. Tape & Reel (TR) ? 0
2,64810 5.000
F3165CT-ND 0251.250MRT1L Littelfuse Inc. Cut Tape (CT) ? 5.486 - Immediate
7,49000 1
F5990TB-ND 0251.250HAT1L Littelfuse Inc. Tape & Box (TB) ? 0
4,95600 100
F5519TB-ND 0251.250NAT1L Littelfuse Inc. Tape & Box (TB) ? 5.000 - Immediate
2,76640 5.000
F1843CT-ND 0251.250MAT1L Littelfuse Inc. Cut Tape (CT) ? 1.935 - Immediate
7,49000 1
F5519CT-ND 0251.250NAT1L Littelfuse Inc. Cut Tape (CT) ? 8.347 - Immediate
7,49000 1
0251.250PAT1L-ND 0251.250PAT1L Littelfuse Inc. Tape & Box (TB) ? 0
2,92600 2.000  Non-Stock ?
F5990CT-ND 0251.250HAT1L Littelfuse Inc. Cut Tape (CT) ? 55 - Immediate
8,75000 1
F5997CT-ND 0251.250NRT1L Littelfuse Inc. Cut Tape (CT) ? 5.000 - Immediate
7,14000 1
Additional Resources
Standard Package ? 5.000

09:38:15 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 2,11848 10.592,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback