Add To Favorites
Product Overview
Digi-Key Part Number 160-1219-1-ND
Quantity Available 8.328
Can ship immediately
Manufacturer

Manufacturer Part Number

LTST-S220YKT

Description LED YELLOW CLEAR 2SMD R/A
Expanded Description Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTST-S220YKT
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4mcd
Lens Style/Size Rectangle with Domed Top, 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 588nm
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, No Lead, Exposed Pad
Supplier Device Package SMD
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 160-1219-1

16:10:17 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,66600 16,66
25 1,22920 30,73
100 0,87780 87,78
250 0,59696 149,24
500 0,52668 263,34
1.000 0,41258 412,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-1219-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36708
  • Digi-Reel® ? : 160-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback