Add To Favorites
Product Overview
Digi-Key Part Number 516-1272-1-ND
Quantity Available 916
Can ship immediately
Manufacturer

Manufacturer Part Number

HSDL-3201#001

Description IRDA MODULE 115.2KBPS 8-SMD
Expanded Description 115.2kbs (SIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HSDL-3201
Catalog Page 2586 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Data Rate 115.2kbs (SIR)
Supply Voltage 2.7 V ~ 3.6 V
Idle Current, Typ @ 25°C 100µA
Link Range, Low Power 30cm
Orientation Side View
Operating Temperature -25°C ~ 85°C
Size 8.0mm x 3.0mm x 2.5mm
Standards IrPHY 1.2
Shutdown Yes
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1272-1

13:39:35 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,30000 34,30
10 30,64600 306,46
25 27,57720 689,43
100 25,12720 2.512,72
250 22,67552 5.668,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1272-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 19,75400
  • Digi-Reel® ? : 516-1272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback