Add To Favorites
Product Overview
Digi-Key Part Number LTM9013IY-AA#PBF-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM9013IY-AA#PBF

Description 300MHZ PREDIST RECEIVER 196BGA
Expanded Description RF IC Receiver Telecom 700MHz ~ 4GHz 196-BGA (15x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LTM9013
Featured Product High Speed ADCs
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tray ?
Part Status Active
Function Receiver
Frequency 700MHz ~ 4GHz
RF Type Telecom
Secondary Attributes -
Package / Case 196-BBGA
Supplier Device Package 196-BGA (15x15)
 
For Use With
Additional Resources
Standard Package ? 119

11:18:56 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 747,53000 747,53
100 635,39070 63.539,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback